30-02559
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02559

DigiKey Part Number
839-30-02559-DS-ND
Manufacturer
Manufacturer Product Number
30-02559
Description
HOOK-UP STRAND 20AWG GRAY METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0075" Gray 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0075"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.37000$3.37
2$3.22000$6.44
3$3.13000$9.39
5$3.01800$15.09
7$2.94857$20.64
10$2.87500$28.75
25$2.69520$67.38
50$2.56560$128.28
100$2.44140$244.14
Manufacturers Standard Package
Alternate Length
HOOK-UP STRAND 20AWG GRAY
In-Stock: 0
Unit Price: $1.47561
HOOK-UP STRND 20AWG GRAY 498.7'
In-Stock: 1
Unit Price: $304.45000
HOOK-UP STRND 20AWG GRAY 3.28'
In-Stock: 0
Unit Price: $3.42000
HOOK-UP STRND 20AWG GRAY 98.43'
In-Stock: 5
Unit Price: $95.30000
HOOK-UP STRND 20AWG GRAY 16.40'
In-Stock: 0
Unit Price: $15.69000