
30-02512 | |
---|---|
DigiKey Part Number | 839-30-02512-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02512 |
Description | HOOK-UP STRND 12AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.00000 | $10.00 |
2 | $9.52000 | $19.04 |
3 | $9.25667 | $27.77 |
5 | $8.92600 | $44.63 |
7 | $8.71857 | $61.03 |
10 | $8.50000 | $85.00 |
25 | $7.96280 | $199.07 |
50 | $7.57580 | $378.79 |
100 | $7.20450 | $720.45 |




