
30-02463 | |
---|---|
DigiKey Part Number | 839-30-02463-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02463 |
Description | CABLE 8COND 28AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.78000 | $11.78 |
2 | $11.22500 | $22.45 |
3 | $10.90667 | $32.72 |
5 | $10.52000 | $52.60 |
7 | $10.27143 | $71.90 |
10 | $10.01500 | $100.15 |
25 | $9.38080 | $234.52 |
50 | $8.92380 | $446.19 |
100 | $8.48580 | $848.58 |