30-02336
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02336

DigiKey Part Number
839-30-02336-DS-ND
Manufacturer
Manufacturer Product Number
30-02336
Description
CBL 2CON 20AWG BLK TPU METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.86000$7.86
2$7.49000$14.98
3$7.28000$21.84
5$7.02400$35.12
7$6.86000$48.02
10$6.68800$66.88
25$6.26680$156.67
50$5.96280$298.14
100$5.67130$567.13
Manufacturers Standard Package
Alternate Length
CBL 2CON 20AWG BLK TPU
In-Stock: 1530
Unit Price: $4.37797