
30-02110 | |
---|---|
DigiKey Part Number | 839-30-02110-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02110 |
Description | HOOK-UP SOLID 26AWG GRAY METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Gray 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
2 | $1.65500 | $3.31 |
3 | $1.60667 | $4.82 |
5 | $1.55000 | $7.75 |
7 | $1.51571 | $10.61 |
10 | $1.47900 | $14.79 |
25 | $1.38600 | $34.65 |
50 | $1.31980 | $65.99 |
100 | $1.25620 | $125.62 |




