30-02083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02093

DigiKey Part Number
839-30-02093-DS-ND
Manufacturer
Manufacturer Product Number
30-02093
Description
HOOK-UP SOLID 24AWG BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.91000$1.91
2$1.82500$3.65
3$1.77333$5.32
5$1.71400$8.57
7$1.67429$11.72
10$1.63200$16.32
25$1.53000$38.25
50$1.45720$72.86
100$1.38690$138.69
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 24AWG BLACK
In-Stock: 0
Unit Price: $0.52980
HOOK-UP SOLID 24AWG BLACK 98.43'
In-Stock: 0
Unit Price: $45.77000
HOOK-UP SOLID 24AWG BLACK 3.28'
In-Stock: 0
Unit Price: $1.91000
HOOK-UP SOLID 24AWG BLACK 498.7'
In-Stock: 0
Unit Price: $214.85000
HOOK-UP SOLID 24AWG BLACK 16.40'
In-Stock: 0
Unit Price: $8.09000