
30-02086 | |
---|---|
DigiKey Part Number | 839-30-02086-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02086 |
Description | HOOK-UP SOLID 22AWG BLUE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Blue 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.26000 | $2.26 |
2 | $2.16500 | $4.33 |
3 | $2.10333 | $6.31 |
5 | $2.03000 | $10.15 |
7 | $1.98286 | $13.88 |
10 | $1.93500 | $19.35 |
25 | $1.81320 | $45.33 |
50 | $1.72620 | $86.31 |
100 | $1.64300 | $164.30 |




