
30-02052 | |
---|---|
DigiKey Part Number | 839-30-02052-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02052 |
Description | HOOK-UP SOLID 16AWG RED METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Red 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.39000 | $4.39 |
2 | $4.18500 | $8.37 |
3 | $4.06667 | $12.20 |
5 | $3.92600 | $19.63 |
7 | $3.83429 | $26.84 |
10 | $3.74000 | $37.40 |
25 | $3.50440 | $87.61 |
50 | $3.33540 | $166.77 |
100 | $3.17360 | $317.36 |




