30-01993
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01993

DigiKey Part Number
839-30-01993-DS-ND
Manufacturer
Manufacturer Product Number
30-01993
Description
CABLE 4COND 24AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$8.65000$8.65
2$8.23000$16.46
3$8.00333$24.01
5$7.72000$38.60
7$7.53714$52.76
10$7.35100$73.51
25$6.88600$172.15
50$6.55180$327.59
100$6.23130$623.13
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG BLACK
In-Stock: 306
Unit Price: $4.54837
CABLE 4COND 24AWG BLACK 30M
In-Stock: 0
Unit Price: $263.09000
CABLE 4COND 24AWG BLACK 1M
In-Stock: 0
Unit Price: $9.15000
CABLE 4COND 24AWG BLACK 5M
In-Stock: 0
Unit Price: $44.31000