
30-01990 | |
---|---|
DigiKey Part Number | 839-30-01990-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01990 |
Description | CABLE 4COND 18AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0114" (0.290mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.48000 | $19.48 |
2 | $18.55500 | $37.11 |
3 | $18.03000 | $54.09 |
5 | $17.38800 | $86.94 |
7 | $16.97714 | $118.84 |
10 | $16.55100 | $165.51 |
25 | $15.49800 | $387.45 |
50 | $14.73920 | $736.96 |
100 | $14.01090 | $1,401.09 |