30-01983
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01983

DigiKey Part Number
839-30-01983-DS-ND
Manufacturer
Manufacturer Product Number
30-01983
Description
CABLE 3COND 20AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$11.88000$11.88
2$11.32000$22.64
3$11.00333$33.01
5$10.61400$53.07
7$10.36429$72.55
10$10.10600$101.06
25$9.46560$236.64
50$9.00460$450.23
100$8.56240$856.24
Manufacturers Standard Package
Alternate Length
CABLE 3COND 20AWG BLACK
In-Stock: 1377
Unit Price: $6.34399
CABLE 3COND 20AWG BLACK 5M
In-Stock: 0
Unit Price: $61.30000
CABLE 3COND 20AWG BLACK 1M
In-Stock: 0
Unit Price: $12.55000
CABLE 3COND 20AWG BLACK 30M
In-Stock: 0
Unit Price: $365.06000