30-01977
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01977

DigiKey Part Number
839-30-01977-DS-ND
Manufacturer
Manufacturer Product Number
30-01977
Description
CABLE 2COND 24AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$6.43000$6.43
2$6.12500$12.25
3$5.95333$17.86
5$5.74200$28.71
7$5.60571$39.24
10$5.46600$54.66
25$5.12280$128.07
50$4.87460$243.73
100$4.63700$463.70
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG BLACK
In-Stock: 306
Unit Price: $3.31451
CABLE 2COND 24AWG BLACK 1M
In-Stock: 0
Unit Price: $6.69000
CABLE 2COND 24AWG BLACK 30M
In-Stock: 0
Unit Price: $189.30000
CABLE 2COND 24AWG BLACK 5M
In-Stock: 0
Unit Price: $32.01000