30-01973
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01973

DigiKey Part Number
839-30-01973-DS-ND
Manufacturer
Manufacturer Product Number
30-01973
Description
CABLE 2COND 16AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$20.44000$20.44
2$19.47000$38.94
3$18.91667$56.75
5$18.24600$91.23
7$17.81286$124.69
10$17.36600$173.66
25$16.26000$406.50
50$15.46320$773.16
100$14.69890$1,469.89
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG BLACK
In-Stock: 1071
Unit Price: $10.79150
CABLE 2COND 16AWG BLACK 1M
In-Stock: 0
Unit Price: $22.21000
CABLE 2COND 16AWG BLACK 5M
In-Stock: 0
Unit Price: $109.60000
CABLE 2COND 16AWG BLACK 30M
In-Stock: 0
Unit Price: $428.61000