
30-01929 | |
---|---|
DigiKey Part Number | 839-30-01929-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01929 |
Description | CABLE 5COND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.71000 | $8.71 |
2 | $8.30000 | $16.60 |
3 | $8.07000 | $24.21 |
5 | $7.78400 | $38.92 |
7 | $7.60143 | $53.21 |
10 | $7.41200 | $74.12 |
25 | $6.94320 | $173.58 |
50 | $6.60600 | $330.30 |
100 | $6.28280 | $628.28 |