
30-01786 | |
---|---|
DigiKey Part Number | 839-30-01786-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01786 |
Description | HOOK-UP STRND 28AWG BLUE METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Blue 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
2 | $1.56500 | $3.13 |
3 | $1.52000 | $4.56 |
5 | $1.46800 | $7.34 |
7 | $1.43286 | $10.03 |
10 | $1.39800 | $13.98 |
25 | $1.31080 | $32.77 |
50 | $1.24800 | $62.40 |
100 | $1.18810 | $118.81 |




