30-01782
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01782

DigiKey Part Number
839-30-01782-DS-ND
Manufacturer
Manufacturer Product Number
30-01782
Description
HOOK-UP STRND 28AWG RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Red 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.64000$1.64
2$1.56500$3.13
3$1.52000$4.56
5$1.46800$7.34
7$1.43286$10.03
10$1.39800$13.98
25$1.31080$32.77
50$1.24800$62.40
100$1.18810$118.81
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG RED
In-Stock: 0
Unit Price: $0.57672
HOOK-UP STRND 28AWG RED 3.28'
In-Stock: 0
Unit Price: $1.60000
HOOK-UP STRND 28AWG RED 16.4'
In-Stock: 0
Unit Price: $6.53000
HOOK-UP STRND 28AWG RED 498.7'
In-Stock: 0
Unit Price: $174.56000
HOOK-UP STRND 28AWG RED 98.43'
In-Stock: 0
Unit Price: $43.67000