
30-01775 | |
---|---|
DigiKey Part Number | 839-30-01775-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01775 |
Description | HOOK-UP STRND 26AWG YELLOW METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 26/0.0031" Yellow 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
2 | $1.69500 | $3.39 |
3 | $1.65000 | $4.95 |
5 | $1.59200 | $7.96 |
7 | $1.55429 | $10.88 |
10 | $1.51700 | $15.17 |
25 | $1.42240 | $35.56 |
50 | $1.35400 | $67.70 |
100 | $1.28900 | $128.90 |




