30-01728
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01728

DigiKey Part Number
839-30-01728-DS-ND
Manufacturer
Manufacturer Product Number
30-01728
Description
HOOK-UP STRND 16AWG ORANGE METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 65/0.0063" Orange 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.06000$4.06
2$3.87000$7.74
3$3.76333$11.29
5$3.63000$18.15
7$3.54571$24.82
10$3.45700$34.57
25$3.24080$81.02
50$3.08480$154.24
100$2.93500$293.50
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG ORANGE
In-Stock: 1220
Unit Price: $1.87797