30-01677
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01677

DigiKey Part Number
839-30-01677-DS-ND
Manufacturer
Manufacturer Product Number
30-01677
Description
CABLE 6COND 28AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.65000$4.65
2$4.43000$8.86
3$4.30667$12.92
5$4.15400$20.77
7$4.05714$28.40
10$3.95700$39.57
25$3.70800$92.70
50$3.52940$176.47
100$3.35800$335.80
Manufacturers Standard Package
Alternate Length
CABLE 6COND 28AWG BLACK
In-Stock: 306
Unit Price: $1.83209