30-01674
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01674

DigiKey Part Number
839-30-01674-DS-ND
Manufacturer
Manufacturer Product Number
30-01674
Description
CABLE 6COND 22AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$9.21000$9.21
2$8.77500$17.55
3$8.53000$25.59
5$8.22800$41.14
7$8.03429$56.24
10$7.83600$78.36
25$7.34040$183.51
50$6.98380$349.19
100$6.64190$664.19
Manufacturers Standard Package
Alternate Length
CABLE 6COND 22AWG BLACK
In-Stock: 765
Unit Price: $4.76987