30-01653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01653

DigiKey Part Number
839-30-01653-DS-ND
Manufacturer
Manufacturer Product Number
30-01653
Description
CABLE 3COND 28AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.33000$3.33
2$3.17000$6.34
3$3.08000$9.24
5$2.97200$14.86
7$2.90286$20.32
10$2.83100$28.31
25$2.65400$66.35
50$2.52600$126.30
100$2.40390$240.39
Manufacturers Standard Package
Alternate Length
CABLE 3COND 28AWG BLACK
In-Stock: 918
Unit Price: $1.56967