
30-01536 | |
---|---|
DigiKey Part Number | 839-30-01536-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01536 |
Description | CABLE 10COND 24AWG BLACK METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.51000 | $17.51 |
2 | $16.68000 | $33.36 |
3 | $16.20667 | $48.62 |
5 | $15.63200 | $78.16 |
7 | $15.26286 | $106.84 |
10 | $14.88000 | $148.80 |
25 | $13.93360 | $348.34 |
50 | $13.25160 | $662.58 |
100 | $12.59800 | $1,259.80 |