30-01283
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01283

DigiKey Part Number
839-30-01283-DS-ND
Manufacturer
Manufacturer Product Number
30-01283
Description
CABLE 5COND 26AWG BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.75000$3.75
2$3.58000$7.16
3$3.48000$10.44
5$3.35800$16.79
7$3.28000$22.96
10$3.19700$31.97
25$2.99760$74.94
50$2.85340$142.67
100$2.71500$271.50
Manufacturers Standard Package
Alternate Length
CABLE 5COND 26AWG BLACK
In-Stock: 0
Unit Price: $1.67124
CABLE 5COND 26AWG BLACK 30M
In-Stock: 0
Unit Price: $91.37000
CABLE 5COND 26AWG BLACK 5M
In-Stock: 0
Unit Price: $15.69000
CABLE 5COND 26AWG BLACK 1M
In-Stock: 0
Unit Price: $3.42000