
30-01252 | |
---|---|
DigiKey Part Number | 839-30-01252-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01252 |
Description | CABLE 2COND 20AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 21/0.0067" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
2 | $4.59000 | $9.18 |
3 | $4.45667 | $13.37 |
5 | $4.30400 | $21.52 |
7 | $4.20286 | $29.42 |
10 | $4.09700 | $40.97 |
25 | $3.84080 | $96.02 |
50 | $3.65520 | $182.76 |
100 | $3.47740 | $347.74 |