30-00195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01195

DigiKey Part Number
839-30-01195-DS-ND
Manufacturer
Manufacturer Product Number
30-01195
Description
CABLE 10COND 24AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$15.64000$15.64
2$14.89500$29.79
3$14.47333$43.42
5$13.96000$69.80
7$13.63143$95.42
10$13.29000$132.90
25$12.44600$311.15
50$11.83780$591.89
100$11.25480$1,125.48
Manufacturers Standard Package
Alternate Length
CABLE 10COND 24AWG BLACK SHLD
In-Stock: 1683
Unit Price: $8.35124
CABLE 10COND 24AWG BLK SHLD 1M
In-Stock: 0
Unit Price: $17.02000
CABLE 10COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: $326.75000
CABLE 10COND 24AWG BLK SHLD 5M
In-Stock: 0
Unit Price: $83.67000