
30-01183 | |
---|---|
DigiKey Part Number | 839-30-01183-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01183 |
Description | CABLE 9COND 26AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 26 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
2 | $12.04500 | $24.09 |
3 | $11.70333 | $35.11 |
5 | $11.28800 | $56.44 |
7 | $11.02286 | $77.16 |
10 | $10.74600 | $107.46 |
25 | $10.06480 | $251.62 |
50 | $9.57460 | $478.73 |
100 | $9.10420 | $910.42 |