
30-01007 | |
---|---|
DigiKey Part Number | 839-30-01007-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01007 |
Description | CBL 2COND 24AWG BLACK SHLD METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.32000 | $5.32 |
2 | $5.06000 | $10.12 |
3 | $4.92000 | $14.76 |
5 | $4.74800 | $23.74 |
7 | $4.63714 | $32.46 |
10 | $4.52100 | $45.21 |
25 | $4.23760 | $105.94 |
50 | $4.03280 | $201.64 |
100 | $3.83650 | $383.65 |