
30-00938 | |
---|---|
DigiKey Part Number | 839-30-00938-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00938 |
Description | CABLE 8COND 24AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
2 | $12.79000 | $25.58 |
3 | $12.42667 | $37.28 |
5 | $11.98800 | $59.94 |
7 | $11.70571 | $81.94 |
10 | $11.41200 | $114.12 |
25 | $10.68840 | $267.21 |
50 | $10.16720 | $508.36 |
100 | $9.66730 | $966.73 |