30-00916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00916

DigiKey Part Number
839-30-00916-DS-ND
Manufacturer
Manufacturer Product Number
30-00916
Description
CABLE 4COND 20AWG BLK SHLD METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0323" (0.820mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$17.81000$17.81
2$16.97000$33.94
3$16.49000$49.47
5$15.90200$79.51
7$15.52571$108.68
10$15.13600$151.36
25$14.17360$354.34
50$13.48000$674.00
100$12.81490$1,281.49
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG BLACK SHLD
In-Stock: 0
Unit Price: $7.11379
CABLE 4COND 20AWG BLK SHLD 30M
In-Stock: 0
Unit Price: $281.97000
CABLE 4COND 20AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: $72.26000
CABLE 4COND 20AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: $14.75000