
30-00873 | |
---|---|
DigiKey Part Number | 839-30-00873-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00873 |
Description | CABLE 4COND 26A/28AWG WHT METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (1 Pair Twisted) Conductor Multi-Conductor Cable White 26 AWG, 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0063", 7/0.0051" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.49000 | $5.49 |
2 | $5.22000 | $10.44 |
3 | $5.07667 | $15.23 |
5 | $4.89600 | $24.48 |
7 | $4.78286 | $33.48 |
10 | $4.66400 | $46.64 |
25 | $4.37080 | $109.27 |
50 | $4.15940 | $207.97 |
100 | $3.95720 | $395.72 |