30-00792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00792

DigiKey Part Number
839-30-00792-DS-ND
Manufacturer
Manufacturer Product Number
30-00792
Description
CABLE 2COND 16AWG BLK/RED METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0098"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0173" (0.440mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.04000$7.04
2$6.70000$13.40
3$6.51333$19.54
5$6.28600$31.43
7$6.13714$42.96
10$5.98500$59.85
25$5.60720$140.18
50$5.33580$266.79
100$5.07530$507.53
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG BLACK/RED
In-Stock: 0
Unit Price: $2.93765
CABLE 2COND 16AWG BLK/RED 5M
In-Stock: 0
Unit Price: $29.55000
CABLE 2COND 16AWG BLK/RED 30M
In-Stock: 0
Unit Price: $174.56000
CABLE 2COND 16AWG BLK/RED 1M
In-Stock: 0
Unit Price: $6.21000