30-006_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00686

DigiKey Part Number
839-30-00686-DS-ND
Manufacturer
Manufacturer Product Number
30-00686
Description
CABLE 2COND 20AWG BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.30000$3.30
2$3.14500$6.29
3$3.06000$9.18
5$2.95200$14.76
7$2.88286$20.18
10$2.81100$28.11
25$2.63520$65.88
50$2.50840$125.42
100$2.38700$238.70
Manufacturers Standard Package
Alternate Length
CABLE 2COND 20AWG BLACK
In-Stock: 0
Unit Price: $1.63079
CABLE 2COND 20AWG BLACK 1M
In-Stock: 0
Unit Price: $3.57000
CABLE 2COND 20AWG BLACK 5M
In-Stock: 0
Unit Price: $16.36000
CABLE 2COND 20AWG BLACK 30M
In-Stock: 0
Unit Price: $97.19000
CABLE 2COND 20AWG BLACK 152M
In-Stock: 0
Unit Price: $305.24000