
30-00555 | |
---|---|
DigiKey Part Number | 839-30-00555-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00555 |
Description | HOOK-UP STRND 16AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 26/30 Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.12000 | $8.12 |
2 | $7.73000 | $15.46 |
3 | $7.51333 | $22.54 |
5 | $7.24600 | $36.23 |
7 | $7.07571 | $49.53 |
10 | $6.90000 | $69.00 |
25 | $6.46360 | $161.59 |
50 | $6.15000 | $307.50 |
100 | $5.84940 | $584.94 |




