
30-00531 | |
---|---|
DigiKey Part Number | 839-30-00531-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00531 |
Description | CABLE 10COND 24AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.68000 | $8.68 |
2 | $8.27500 | $16.55 |
3 | $8.04667 | $24.14 |
5 | $7.76400 | $38.82 |
7 | $7.58143 | $53.07 |
10 | $7.39200 | $73.92 |
25 | $6.92400 | $173.10 |
50 | $6.58780 | $329.39 |
100 | $6.26540 | $626.54 |