30-00491 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Tensility International Corp
In Stock: 0
Unit Price: $3.20869
Datasheet
30-00491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00491

DigiKey Part Number
839-30-00491-DS-ND
Manufacturer
Manufacturer Product Number
30-00491
Description
CABLE 4COND 28AWG BLK SHLD METER
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE 4COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price: $189.30000
CABLE 4COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: $32.01000
CABLE 4COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: $6.69000
CABLE 4COND 28AWG BLACK SHLD
In-Stock: 0
Unit Price: $3.20869