
30-00344 | |
---|---|
DigiKey Part Number | 839-30-00344-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00344 |
Description | HOOK-UP STRND 24AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 11/34 Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.81000 | $2.81 |
2 | $2.68000 | $5.36 |
3 | $2.61000 | $7.83 |
5 | $2.52000 | $12.60 |
7 | $2.46000 | $17.22 |
10 | $2.40000 | $24.00 |
25 | $2.24920 | $56.23 |
50 | $2.14120 | $107.06 |
100 | $2.03780 | $203.78 |




