
30-00342 | |
---|---|
DigiKey Part Number | 839-30-00342-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00342 |
Description | HOOK-UP STRND 22 AWG WHITE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 17/34 White 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |
2 | $3.01500 | $6.03 |
3 | $2.93333 | $8.80 |
5 | $2.83000 | $14.15 |
7 | $2.76571 | $19.36 |
10 | $2.69600 | $26.96 |
25 | $2.52760 | $63.19 |
50 | $2.40600 | $120.30 |
100 | $2.28980 | $228.98 |




