Cable 32AWG White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00218

DigiKey Part Number
839-30-00218-DS-ND
Manufacturer
Manufacturer Product Number
30-00218
Description
CABLE 4COND 32AWG WHT SHLD METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable White 32 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0019"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Shield Type
Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
White
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.84000$3.84
2$3.66500$7.33
3$3.55667$10.67
5$3.43400$17.17
7$3.35429$23.48
10$3.27000$32.70
25$3.06480$76.62
50$2.91760$145.88
100$2.77590$277.59
Manufacturers Standard Package
Alternate Length
CABLE 4COND 32AWG WHT SHLD
In-Stock: 2745
Unit Price: $1.81056
CABLE 4CON 32AWG WHT SHLD 152M
In-Stock: 0
Unit Price: $331.94000
CABLE 4COND 32AWG WHITE SHLD 30M
In-Stock: 0
Unit Price: $103.45000