
30-00217 | |
---|---|
DigiKey Part Number | 839-30-00217-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00217 |
Description | CABLE 4COND 32AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 32 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0019" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.04000 | $4.04 |
2 | $3.84500 | $7.69 |
3 | $3.74333 | $11.23 |
5 | $3.61000 | $18.05 |
7 | $3.52571 | $24.68 |
10 | $3.43800 | $34.38 |
25 | $3.22240 | $80.56 |
50 | $3.06720 | $153.36 |
100 | $2.91850 | $291.85 |