
30-00004 | |
---|---|
DigiKey Part Number | 839-30-00004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00004 |
Description | HOOK-UP STRND 18AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 41/34 Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.94000 | $5.94 |
2 | $5.67000 | $11.34 |
3 | $5.50667 | $16.52 |
5 | $5.31200 | $26.56 |
7 | $5.18857 | $36.32 |
10 | $5.05900 | $50.59 |
25 | $4.74160 | $118.54 |
50 | $4.51200 | $225.60 |
100 | $4.29230 | $429.23 |




