
10-05253 | |
---|---|
DigiKey Part Number | 839-10-05253-ND |
Manufacturer | |
Manufacturer Product Number | 10-05253 |
Description | CIRC CBL 3POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05253 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (305.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyphenylene Ether, Modified (mPPE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.27000 | $10.27 |
10 | $8.72600 | $87.26 |
25 | $8.18000 | $204.50 |
50 | $7.78960 | $389.48 |
125 | $7.30168 | $912.71 |
250 | $6.95328 | $1,738.32 |
500 | $6.62156 | $3,310.78 |
1,000 | $6.30580 | $6,305.80 |