
RUTM51100000 | |
---|---|
DigiKey Part Number | 4703-RUTM51100000-ND |
Manufacturer | |
Manufacturer Product Number | RUTM51100000 |
Description | 5G/LTE CELL ROUTER 5G SUB-6 GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5G 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | 6GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 2.6Gbps | |
Features | IP30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $585.59000 | $585.59 |