
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Screw Mount | |
Height (Max) | 2.157" (54.80mm) | |
Applications | GNSS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.84000 | $103.84 |
10 | $85.97700 | $859.77 |
25 | $81.51520 | $2,037.88 |
100 | $76.61240 | $7,661.24 |