
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip, Impact Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | 3.125" (79.38mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.41000 | $128.41 |
2 | $118.09000 | $236.18 |
3 | $112.45000 | $337.35 |
5 | $105.72000 | $528.60 |
7 | $101.51143 | $710.58 |
10 | $97.23600 | $972.36 |
25 | $87.05520 | $2,176.38 |
50 | $80.07060 | $4,003.53 |
100 | $73.64730 | $7,364.73 |