RV8140-32-S11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8140-32-S11

DigiKey Part Number
817-RV8140-32-S11-ND
Manufacturer
Manufacturer Product Number
RV8140-32-S11
Description
CMC 210UH 32A 4LN THROUGH HOLE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
210 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 32A DCR 1.8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
-
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Inductance @ Frequency
210 µH @ 100 kHz
Current Rating (Max)
32A
DC Resistance (DCR) (Max)
1.8mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
530V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.441" Dia (62.00mm)
Height (Max)
1.461" (37.10mm)
Package / Case
Horizontal, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$30.44000$30.44
10$25.04500$250.45
40$22.27050$890.82
80$21.00350$1,680.28
120$20.29667$2,435.60
280$19.88221$5,567.02
Manufacturers Standard Package