FN2030A-6-06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
FN 2030 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FN 2030 SERIES
FN2030-3-06
FN2030-3-06

FN2030A-6-06

DigiKey Part Number
817-2382-ND
Manufacturer
Manufacturer Product Number
FN2030A-6-06
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
DC ~ 400Hz
Applications
Safety
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
8mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$39.52000$39.52
10$32.25100$322.51
25$29.74680$743.67
50$27.98120$1,399.06
100$26.31890$2,631.89
250$24.81392$6,203.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.