WP-191064-10-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP-191064-10-9

DigiKey Part Number
WP-191064-10-9-ND
Manufacturer
Manufacturer Product Number
WP-191064-10-9
Description
LABEL POLY WHITE 19.1X6.4MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
10000 per Roll
Part Status
Active
Label Type
Die Cut
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
0.75" x 0.25" (19.1mm x 6.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
10000 per Roll
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08700$0.87
25$0.08240$2.06
50$0.07920$3.96
100$0.07640$7.64
250$0.07276$18.19
500$0.07014$35.07
1,000$0.06764$67.64
5,000$0.06217$310.85