Versafit-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/8-9-FSP

DigiKey Part Number
VERSAFIT-3/8-9-FSP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/8-9-FSP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 White 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.45000$3.45
5$3.13400$15.67
10$2.38300$23.83
25$2.25800$56.45
50$2.13240$106.62
100$2.00690$200.69
Manufacturers Standard Package
Alternate Color
HEAT SHRINK TUBING YELLOW 1M
In-Stock: 0
Unit Price: $3.45000
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price: $3.18000
Alternate Length
HEATSHRINK 0.4" X 400' WHITE
In-Stock: 0
Unit Price: $181.64667
HEATSHRINK 0.4" X 4' WHITE
In-Stock: 0
Unit Price: $3.98342
HEATSHRINK 0.4" WHITE
In-Stock: 0
Unit Price: $0.35376