VERSAFIT-1/8-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $46.69000
Datasheet
Versafit, Raychem
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/8-0-SP

DigiKey Part Number
VERSAFIT-1/8-0-SP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/8-0-SP
Description
HEAT SHRINK TUBING 1=1FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.135" (3.43mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price: $1.13000
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price: $2.31000
Alternate Length
HEATSHRINK LOW TEMP 1/8" 60' BLK
In-Stock: 0
Unit Price: $46.69000
HEATSHRINK 0.135" X 1500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.135" X 4' BLACK
In-Stock: 879
Unit Price: $4.44000
HEATSHRINK 0.135" X 492.1' BLACK
In-Stock: 0
Unit Price: $115.26556