V2-1.0-0-SP-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-1.0-0-SP-SM

DigiKey Part Number
V2-1.0-1-ND
Manufacturer
Manufacturer Product Number
V2-1.0-0-SP-SM
Description
HEAT SHRINK TUBING BLACK 1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
0.020" (0.51mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.19000$2.19
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.059" BLACK
In-Stock: 0
Unit Price: $0.81705
HEAT SHRINK TUBING BLACK 25M
In-Stock: 0
Unit Price: $34.64000
HEAT SHRINK TUBING BLACK 12M
In-Stock: 0
Unit Price: $17.93000
HEAT SHRINK TUBING BLACK 1=5M
In-Stock: 0
Unit Price: $8.26000
HEAT SHRINK TUBING BLACK 2M
In-Stock: 0
Unit Price: $3.79000